Similar

P0720SCLRP | |
|---|---|
DigiKey Part Number | P0720SCLRPTR-ND - Tape & Reel (TR) P0720SCLRPCT-ND - Cut Tape (CT) P0720SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0720SCLRP |
Description | THYRISTOR 65V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 88V | |
Voltage - Off State | 65V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 150pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $7.96700 | $79.67 |
| 100 | $5.33660 | $533.66 |
| 500 | $4.20710 | $2,103.55 |
| 1,000 | $3.84388 | $3,843.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.45063 | $8,626.57 |
| 5,000 | $3.44275 | $17,213.75 |


