
SMP100LC-230 | |
---|---|
DigiKey Part Number | 497-4091-2-ND - Tape & Reel (TR) 497-4091-1-ND - Cut Tape (CT) 497-4091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100LC-230 |
Description | THYRISTOR 230V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 230V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100LC-230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 285V | |
Voltage - Off State | 230V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 60pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $6.07500 | $60.75 |
100 | $3.99330 | $399.33 |
500 | $3.09886 | $1,549.43 |
1,000 | $2.81073 | $2,810.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.49868 | $6,246.70 |
5,000 | $2.30582 | $11,529.10 |
7,500 | $2.20755 | $16,556.62 |
12,500 | $2.09714 | $26,214.25 |
17,500 | $2.07240 | $36,267.00 |