
SMC50J36CA | |
---|---|
DigiKey Part Number | 497-SMC50J36CATR-ND - Tape & Reel (TR) 497-SMC50J36CACT-ND - Cut Tape (CT) 497-SMC50J36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J36CA |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.53000 | $14.53 |
10 | $10.92100 | $109.21 |
100 | $7.73480 | $773.48 |
500 | $6.29258 | $3,146.29 |
1,000 | $5.98114 | $5,981.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.27866 | $13,196.65 |
5,000 | $4.88656 | $24,432.80 |