SMC30J8.5CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 27
Unit Price: $13.89000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $3.34253
Datasheet
14.4V Clamp 208A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 208A Ipp Tvs Diode Surface Mount SMC
DO-214AB (SMC)

SMC30J8.5CA

DigiKey Part Number
497-SMC30J8.5CATR-ND - Tape & Reel (TR)
497-SMC30J8.5CACT-ND - Cut Tape (CT)
497-SMC30J8.5CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC30J8.5CA
Description
TVS DIODE 8.5VWM 14.4VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14.4V Clamp 208A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
208A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
8.5V
Supplier Device Package
Voltage - Breakdown (Min)
9.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
14.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ8.5CALittelfuse Inc.27SMDJ8.5CACT-ND$13.89000Direct
SMDJ8-5CAEaton - Electronics Division0283-SMDJ8-5CATR-ND$3.34253Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.65676$11,641.90
Manufacturers Standard Package