
SMC30J188CA | |
---|---|
DigiKey Part Number | 497-SMC30J188CATR-ND - Tape & Reel (TR) 497-SMC30J188CACT-ND - Cut Tape (CT) 497-SMC30J188CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J188CA |
Description | TVS DIODE 188VWM 328VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V (Max) | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.75000 | $16.75 |
10 | $10.67400 | $106.74 |
100 | $7.21830 | $721.83 |
500 | $5.73718 | $2,868.59 |
1,000 | $5.40957 | $5,409.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.74546 | $11,863.65 |
5,000 | $4.42703 | $22,135.15 |
7,500 | $4.41958 | $33,146.85 |