Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMBJ40CA-TR | |
|---|---|
DigiKey Part Number | 497-6516-2-ND - Tape & Reel (TR) 497-6516-1-ND - Cut Tape (CT) 497-6516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA-TR |
Description | TVS DIODE 40VWM 64.5VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ40CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $1.68100 | $16.81 |
| 100 | $1.36250 | $136.25 |
| 500 | $1.17482 | $587.41 |
| 1,000 | $1.10956 | $1,109.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.85462 | $2,136.55 |










