
SMA4F85AY | |
---|---|
DigiKey Part Number | 497-SMA4F85AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA4F85AY |
Description | TVS DIODE 85VWM 137VC SMAFLAT |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount SMAflat |
EDA/CAD Models | SMA4F85AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V (Max) | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |