SMA4F48A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 33,744
Unit Price: $3.28000
Datasheet

MFR Recommended


STMicroelectronics
In Stock: 24,624
Unit Price: $1.48000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 29,510
Unit Price: $5.58000
Datasheet
DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA4F48A

DigiKey Part Number
497-SMA4F48ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA4F48A
Description
TVS DIODE 48VWM 100VC SMAFLAT
Customer Reference
Detailed Description
100V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V (Max)
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
100V
Current - Peak Pulse (10/1000µs)
23A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes