
SM6F18AY | |
|---|---|
DigiKey Part Number | 497-SM6F18AYTR-ND - Tape & Reel (TR) 497-SM6F18AYCT-ND - Cut Tape (CT) 497-SM6F18AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F18AY |
Description | TVS DIODE 18VWM 39.3V SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39.3V Clamp 102A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F18AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 39.3V | |
Current - Peak Pulse (10/1000µs) | 102A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.82300 | $28.23 |
| 100 | $1.91720 | $191.72 |
| 500 | $1.50116 | $750.58 |
| 1,000 | $1.32984 | $1,329.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99534 | $2,986.02 |
| 6,000 | $0.97902 | $5,874.12 |
| 9,000 | $0.97086 | $8,737.74 |





