42.8V Clamp 54A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4T23CAY

DigiKey Part Number
497-SM4T23CAYTR-ND - Tape & Reel (TR)
497-SM4T23CAYCT-ND - Cut Tape (CT)
497-SM4T23CAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4T23CAY
Description
TVS DIODE 20VWM 42.8VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
42.8V Clamp 54A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SM4T23CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
42.8V
Current - Peak Pulse (10/1000µs)
54A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.25000$12.25
10$7.71200$77.12
100$5.12770$512.77
500$4.01900$2,009.50
1,000$3.66218$3,662.18
2,000$3.50072$7,001.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.03712$15,185.60
10,000$2.86005$28,600.50
Manufacturers Standard Package