DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4T23AY

DigiKey Part Number
497-SM4T23AYTR-ND - Tape & Reel (TR)
497-SM4T23AYCT-ND - Cut Tape (CT)
497-SM4T23AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4T23AY
Description
TVS DIODE 20VWM 42.8VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
42.8V Clamp 54A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SM4T23AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
42.8V
Current - Peak Pulse (10/1000µs)
54A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,846
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.75000$11.75
10$7.40000$74.00
100$4.91470$491.47
500$3.84690$1,923.45
1,000$3.50310$3,503.10
2,000$3.32284$6,645.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.90087$14,504.35
10,000$2.71474$27,147.40
Manufacturers Standard Package