Similar
Similar
Similar
Similar



SM2T14A | |
|---|---|
DigiKey Part Number | SM2T14A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM2T14A |
Description | TVS DIODE 12VWM 19.9VC DO216AA |
Customer Reference | |
Detailed Description | 19.9V Clamp 9A Ipp Tvs Diode Surface Mount STmite (DO-216AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package | ||
Base Product Number |





