Similar



SM2T18A | |
|---|---|
DigiKey Part Number | 497-7876-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM2T18A |
Description | TVS DIODE 16VWM 26VC DO216AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7A Ipp Tvs Diode Surface Mount STmite (DO-216AA) |
Datasheet | Datasheet |
EDA/CAD Models | SM2T18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $1.34561 | $16,147.32 |
| 24,000 | $1.25333 | $30,079.92 |
| 36,000 | $1.23323 | $44,396.28 |












