497-DO-214CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T75CAY

DigiKey Part Number
497-11783-2-ND - Tape & Reel (TR)
497-11783-1-ND - Cut Tape (CT)
497-11783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T75CAY
Description
TVS DIODE 64.1VWM 134VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
134V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T75CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
134V
Current - Peak Pulse (10/1000µs)
75A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,094
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.97000$8.97
10$7.18800$71.88
100$5.33570$533.57
500$4.34848$2,174.24
1,000$3.97319$3,973.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.63053$9,076.32
5,000$3.24504$16,225.20
Manufacturers Standard Package