
SCTWA35N65G2V | |
|---|---|
DigiKey Part Number | 497-SCTWA35N65G2V-ND |
Manufacturer | |
Manufacturer Product Number | SCTWA35N65G2V |
Description | TRANS SJT N-CH 650V 45A TO247 |
Customer Reference | |
Detailed Description | N-Channel 650 V 45A (Tc) 208W (Tc) Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | SCTWA35N65G2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 3.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 73000 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 Long Leads | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.16000 | $109.16 |
| 30 | $66.19000 | $1,985.70 |
| 120 | $56.78183 | $6,813.82 |
| 510 | $54.88624 | $27,991.98 |

