TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCTWA35N65G2V-4

DigiKey Part Number
497-SCTWA35N65G2V-4-ND
Manufacturer
Manufacturer Product Number
SCTWA35N65G2V-4
Description
DISCRETE
Customer Reference
Detailed Description
N-Channel 650 V 45A (Tc) 240W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
EDA/CAD Models
SCTWA35N65G2V-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Rds On (Max) @ Id, Vgs
67mOhm @ 20A, 20V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
73 nC @ 20 V
Vgs (Max)
+18V, -5V
Input Capacitance (Ciss) (Max) @ Vds
1370 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
240W (Tc)
Operating Temperature
-55°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15/2/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$117.32000$117.32
10$82.38500$823.85
100$65.64980$6,564.98