
SCLT3-8BQ7-TR | |
---|---|
DigiKey Part Number | 497-16094-2-ND - Tape & Reel (TR) 497-16094-1-ND - Cut Tape (CT) 497-16094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCLT3-8BQ7-TR |
Description | IC CURRENT LIMITING 48QFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side 10mA 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SCLT3-8BQ7-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High-Side | |
Voltage - Input | 15V ~ 35V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.48000 | $23.48 |
10 | $17.55500 | $175.55 |
25 | $16.07040 | $401.76 |
100 | $14.43660 | $1,443.66 |
250 | $13.65720 | $3,414.30 |
500 | $13.18736 | $6,593.68 |
1,000 | $12.80078 | $12,800.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.39273 | $30,981.83 |