
PM8903TR | |
|---|---|
DigiKey Part Number | 497-13226-2-ND - Tape & Reel (TR) 497-13226-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM8903TR |
Description | IC REG BUCK ADJ 3A 16VFQFPN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.62000 | $17.62 |
| 10 | $13.02100 | $130.21 |
| 25 | $11.87240 | $296.81 |
| 100 | $10.61010 | $1,061.01 |
| 250 | $10.00916 | $2,502.29 |
| 500 | $9.64694 | $4,823.47 |
| 1,000 | $9.34874 | $9,348.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.90125 | $35,605.00 |
| 8,000 | $8.73501 | $69,880.08 |

