16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM8903TR

DigiKey Part Number
497-13226-2-ND - Tape & Reel (TR)
497-13226-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PM8903TR
Description
IC REG BUCK ADJ 3A 16VFQFPN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,400
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.62000$17.62
10$13.02100$130.21
25$11.87240$296.81
100$10.61010$1,061.01
250$10.00916$2,502.29
500$9.64694$4,823.47
1,000$9.34874$9,348.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$8.90125$35,605.00
8,000$8.73501$69,880.08
Manufacturers Standard Package