P6KE400ARL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,605
Unit Price: $8.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12
Unit Price: $10.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,456
Unit Price: $6.49000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10,453
Unit Price: $8.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,079
Unit Price: $7.97000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.31169
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.06360
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.31169
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.53222
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.53222
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.55643
Datasheet
706V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE400ARL

DigiKey Part Number
497-7856-2-ND - Tape & Reel (TR)
497-7856-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE400ARL
Description
TVS DIODE 342VWM 706VC DO204AC
Customer Reference
Detailed Description
706V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE400ARL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.7A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
360pF @ 1MHz
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
342V
Supplier Device Package
Voltage - Breakdown (Min)
380V
Base Product Number
Voltage - Clamping (Max) @ Ipp
706V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE440ASTMicroelectronics4,605497-15962-1-ND$8.06000Similar
1.5KE400ALittelfuse Inc.121.5KE400ALFCT-ND$10.93000Similar
P4KE400ALittelfuse Inc.3,456F6140CT-ND$6.49000Similar
P6KE400ATaiwan Semiconductor Corporation10,453P6KE400AFSCT-ND$8.63000Similar
P6KE400ALittelfuse Inc.6,079P6KE400ACT-ND$7.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types