
P6KE250CA | |
|---|---|
DigiKey Part Number | 497-15716-1-ND - Cut Tape (CT) 497-15716-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE250CA |
Description | TVS DIODE 213VWM 442VC DO204AC |
Customer Reference | |
Detailed Description | 442V Clamp 9A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE250CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 213V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 442V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 155pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $4.05500 | $40.55 |
| 100 | $2.78200 | $278.20 |
| 500 | $2.19464 | $1,097.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.55419 | $1,554.19 |

