
MLPF-WL-02D3 | |
|---|---|
DigiKey Part Number | 497-MLPF-WL-02D3TR-ND - Tape & Reel (TR) 497-MLPF-WL-02D3CT-ND - Cut Tape (CT) 497-MLPF-WL-02D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLPF-WL-02D3 |
Description | RF MATCHED FILTER DEDICATED TO 2 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 915MHz Center Frequency Low Pass RF Filter (Radio Frequency) 132MHz Bandwidth 1.55dB 5-WFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 915MHz Center | |
Bandwidth | 132MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.55dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, CSPBGA | |
Size / Dimension | 0.058" L x 0.074" W (1.47mm x 1.87mm) | |
Height (Max) | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.49200 | $34.92 |
| 25 | $3.22080 | $80.52 |
| 50 | $3.02840 | $151.42 |
| 100 | $2.84810 | $284.81 |
| 250 | $2.62640 | $656.60 |
| 500 | $2.47040 | $1,235.20 |
| 1,000 | $2.32379 | $2,323.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.01613 | $10,080.65 |
| 10,000 | $1.89647 | $18,964.70 |
| 15,000 | $1.82976 | $27,446.40 |
| 25,000 | $1.74898 | $43,724.50 |
| 35,000 | $1.69770 | $59,419.50 |

