
M95P32-IXCST/EF | |
---|---|
DigiKey Part Number | 497-M95P32-IXCST/EFTR-ND - Tape & Reel (TR) 497-M95P32-IXCST/EFCT-ND - Cut Tape (CT) 497-M95P32-IXCST/EFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95P32-IXCST/EF |
Description | IC EEPROM 32MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Mbit SPI - Quad I/O 80 MHz 11 ns 8-WLCSP (2.61x1.53) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 11 ns | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (2.61x1.53) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.45000 | $14.45 |
10 | $13.49100 | $134.91 |
25 | $13.10480 | $327.62 |
50 | $12.81080 | $640.54 |
100 | $12.51680 | $1,251.68 |
250 | $12.12796 | $3,031.99 |
500 | $11.83500 | $5,917.50 |
1,000 | $11.54417 | $11,544.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $11.75326 | $58,766.30 |