
M95640-WMN6TP | |
---|---|
DigiKey Part Number | 497-8700-2-ND - Tape & Reel (TR) 497-8700-1-ND - Cut Tape (CT) 497-8700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-WMN6TP |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95640-WMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $3.35800 | $33.58 |
25 | $3.26800 | $81.70 |
50 | $3.20060 | $160.03 |
100 | $3.13250 | $313.25 |
250 | $3.04068 | $760.17 |
500 | $2.97106 | $1,485.53 |
1,000 | $2.90127 | $2,901.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.03406 | $7,585.15 |
5,000 | $2.95957 | $14,797.85 |
7,500 | $2.91634 | $21,872.55 |
12,500 | $2.86235 | $35,779.38 |
17,500 | $2.82709 | $49,474.08 |
25,000 | $2.79006 | $69,751.50 |