
M95512-WMN6P | |
|---|---|
DigiKey Part Number | 497-8613-5-ND |
Manufacturer | |
Manufacturer Product Number | M95512-WMN6P |
Description | IC EEPROM 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95512-WMN6P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $5.74400 | $57.44 |
| 25 | $5.58680 | $139.67 |
| 50 | $5.46780 | $273.39 |
| 100 | $5.34630 | $534.63 |
| 300 | $5.15210 | $1,545.63 |
| 500 | $5.06202 | $2,531.01 |
| 1,000 | $4.94005 | $4,940.05 |
| 5,000 | $4.66097 | $23,304.85 |

