
M74HC153B1R | |
---|---|
DigiKey Part Number | 497-1781-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC153B1R |
Description | IC MULTIPLEXER 2 X 4:1 16-DIP |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC153B1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.01500 | $40.15 |
25 | $3.61600 | $90.40 |
100 | $3.17110 | $317.11 |
250 | $2.95992 | $739.98 |
500 | $2.83230 | $1,416.15 |
1,000 | $2.72737 | $2,727.37 |