
M74HC126YRM13TR | |
|---|---|
DigiKey Part Number | 497-14382-2-ND - Tape & Reel (TR) 497-14382-1-ND - Cut Tape (CT) 497-14382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC126YRM13TR |
Description | IC BUFFER NON-INVERTING 6V 14-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC126YRM13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.60600 | $36.06 |
| 25 | $3.23080 | $80.77 |
| 100 | $2.82040 | $282.04 |
| 250 | $2.62444 | $656.11 |
| 500 | $2.50630 | $1,253.15 |
| 1,000 | $2.40904 | $2,409.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.30631 | $5,765.77 |
| 5,000 | $2.24444 | $11,222.20 |
| 7,500 | $2.21343 | $16,600.72 |
| 12,500 | $2.17911 | $27,238.88 |
| 17,500 | $2.15903 | $37,783.03 |
| 25,000 | $2.13973 | $53,493.25 |





