
M48Z02-200PC1 | |
---|---|
DigiKey Part Number | 497-2867-5-ND |
Manufacturer | |
Manufacturer Product Number | M48Z02-200PC1 |
Description | IC NVSRAM 16KBIT PAR 24PCDIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 200 ns 24-PCDIP, CAPHAT® |
Datasheet | Datasheet |
EDA/CAD Models | M48Z02-200PC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 200ns | |
Access Time | 200 ns | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 24-PCDIP, CAPHAT® | |
Base Product Number |