
DS1220AD-200IND+ | |
---|---|
DigiKey Part Number | DS1220AD-200IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1220AD-200IND+ |
Description | IC NVSRAM 16KBIT PARALLEL 24EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 200 ns 24-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1220AD-200IND+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 200ns | |
Access Time | 200 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 24-EDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $191.56000 | $191.56 |
14 | $175.28286 | $2,453.96 |
28 | $171.03143 | $4,788.88 |
56 | $166.81411 | $9,341.59 |
112 | $162.64446 | $18,216.18 |
252 | $157.84762 | $39,777.60 |
504 | $153.83093 | $77,530.79 |