
M41T83ZQA6F | |
|---|---|
DigiKey Part Number | 497-6889-2-ND - Tape & Reel (TR) 497-6889-1-ND - Cut Tape (CT) 497-6889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T83ZQA6F |
Description | IC RTC CLK/CALENDAR I2C 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M41T83ZQA6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | |
Memory Size | 7B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.38V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.52000 | $49.52 |
| 10 | $37.96200 | $379.62 |
| 25 | $35.08160 | $877.04 |
| 100 | $31.91200 | $3,191.20 |
| 250 | $30.40120 | $7,600.30 |
| 500 | $29.49070 | $14,745.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $28.74125 | $28,741.25 |
| 2,000 | $28.12447 | $56,248.94 |

