M41ST87YMX6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2,562
Unit Price: $322.00000
Datasheet
2 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 SO
2 SO
28-SO

M41ST87YMX6

DigiKey Part Number
497-2808-5-ND
Manufacturer
Manufacturer Product Number
M41ST87YMX6
Description
IC RTC CLOCK/CALENDAR I2C 28SO
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 128B I2C, 2-Wire Serial 28-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M41ST87YMX6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Square Wave Output, Supervisor, Watchdog Timer
Memory Size
128B
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 5.5V
Current - Timekeeping (Max)
1mA @ 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types