8-MLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C04-DRMF3TG/K

DigiKey Part Number
497-15358-2-ND - Tape & Reel (TR)
497-15358-1-ND - Cut Tape (CT)
497-15358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C04-DRMF3TG/K
Description
IC EEPROM 4KBIT I2C 1MHZ 8MLP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-MLP (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24C04-DRMF3TG/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MLP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,983
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.79800$27.98
25$2.72480$68.12
50$2.66940$133.47
100$2.61320$261.32
250$2.53728$634.32
500$2.47970$1,239.85
1,000$2.42177$2,421.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.53308$6,332.70
5,000$2.47119$12,355.95
7,500$2.43525$18,264.38
12,500$2.39032$29,879.00
17,500$2.36096$41,316.80
25,000$2.33010$58,252.50
Manufacturers Standard Package