Parametric Equivalent

M24512E-UFMN6TP | |
|---|---|
DigiKey Part Number | 497-M24512E-UFMN6TPCT-ND - Cut Tape (CT) 497-M24512E-UFMN6TPDKR-ND - Digi-Reel® 497-M24512E-UFMN6TPTR-ND |
Manufacturer | |
Manufacturer Product Number | M24512E-UFMN6TP |
Description | GP EEPROM_MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.83100 | $38.31 |
| 25 | $3.72920 | $93.23 |
| 50 | $3.65360 | $182.68 |
| 100 | $3.57470 | $357.47 |
| 250 | $3.47044 | $867.61 |
| 500 | $3.39136 | $1,695.68 |
| 1,000 | $3.31195 | $3,311.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.20727 | $8,018.17 |
| 5,000 | $3.12871 | $15,643.55 |
| 7,500 | $3.08312 | $23,123.40 |
| 12,500 | $3.02612 | $37,826.50 |
| 17,500 | $2.98893 | $52,306.27 |
| 25,000 | $2.94981 | $73,745.25 |


