
M24512E-FMN6TP | |
|---|---|
DigiKey Part Number | 497-M24512E-FMN6TPTR-ND - Tape & Reel (TR) 497-M24512E-FMN6TPCT-ND - Cut Tape (CT) 497-M24512E-FMN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512E-FMN6TP |
Description | IC EEPROM 512KBIT I2C 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.79500 | $27.95 |
| 25 | $2.72280 | $68.07 |
| 50 | $2.66700 | $133.35 |
| 100 | $2.61110 | $261.11 |
| 250 | $2.53648 | $634.12 |
| 500 | $2.47928 | $1,239.64 |
| 1,000 | $2.42197 | $2,421.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.34628 | $5,865.70 |
| 5,000 | $2.28933 | $11,446.65 |
| 7,500 | $2.25621 | $16,921.57 |
| 12,500 | $2.21479 | $27,684.87 |
| 17,500 | $2.18773 | $38,285.28 |
| 25,000 | $2.15923 | $53,980.75 |





