LM211N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,354
Unit Price: $8.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,173
Unit Price: $5.79000
Datasheet

Similar


Texas Instruments
In Stock: 3,304
Unit Price: $7.51000
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM211N

DigiKey Part Number
497-7319-5-ND
Manufacturer
Manufacturer Product Number
LM211N
Description
IC COMPARATOR 1 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM211N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±2.5V ~ 15V
Voltage - Input Offset (Max)
3mV @ ±15V
Current - Input Bias (Max)
0.1µA @ ±15V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
6mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes