LF18CDT-TRY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 656
Unit Price: $11.20000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $8.81000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4,921
Unit Price: $10.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,062
Unit Price: $13.34000
Datasheet
DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LF18CDT-TRY

DigiKey Part Number
497-10194-2-ND - Tape & Reel (TR)
497-10194-1-ND - Cut Tape (CT)
497-10194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF18CDT-TRY
Description
IC REG LINEAR 1.8V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LF18CDT-TRY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 500mA
Current - Output
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
12 mA
PSRR
82dB ~ 60dB (120Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes