


LF18CDT-TR | |
---|---|
DigiKey Part Number | 497-5222-2-ND - Tape & Reel (TR) 497-5222-1-ND - Cut Tape (CT) 497-5222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF18CDT-TR |
Description | IC REG LINEAR 1.8V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF18CDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 82dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $7.30800 | $73.08 |
25 | $6.61160 | $165.29 |
100 | $5.84950 | $584.95 |
250 | $5.48528 | $1,371.32 |
500 | $5.26572 | $2,632.86 |
1,000 | $5.08491 | $5,084.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.89415 | $12,235.38 |
5,000 | $4.77915 | $23,895.75 |
7,500 | $4.72157 | $35,411.78 |
12,500 | $4.65778 | $58,222.25 |
17,500 | $4.62048 | $80,858.40 |