
LET9045 | |
---|---|
DigiKey Part Number | 497-12426-ND |
Manufacturer | |
Manufacturer Product Number | LET9045 |
Description | RF MOSFET LDMOS 28V POWERSO-10RF |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 300 mA 960MHz 17.5dB 59W PowerSO-10RF (Formed Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 960MHz | |
Gain | 17.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 9A | |
Noise Figure | - | |
Current - Test | 300 mA | |
Power - Output | 59W | |
Voltage - Rated | 80 V | |
Package / Case | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | |
Supplier Device Package | PowerSO-10RF (Formed Lead) | |
Base Product Number |