
LDLN050PUR | |
---|---|
DigiKey Part Number | 497-LDLN050PURTR-ND - Tape & Reel (TR) 497-LDLN050PURCT-ND - Cut Tape (CT) 497-LDLN050PURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN050PUR |
Description | IC REG LIN POS ADJ 500MA 8-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 65dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $6.47800 | $64.78 |
25 | $5.85280 | $146.32 |
100 | $5.16470 | $516.47 |
250 | $4.83692 | $1,209.23 |
500 | $4.63922 | $2,319.61 |
1,000 | $4.47656 | $4,476.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.27563 | $12,826.89 |
6,000 | $4.17732 | $25,063.92 |
9,000 | $4.12811 | $37,152.99 |
15,000 | $4.07355 | $61,103.25 |