


LDK130M15R | |
|---|---|
DigiKey Part Number | 497-14252-2-ND - Tape & Reel (TR) 497-14252-1-ND - Cut Tape (CT) 497-14252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130M15R |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130M15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $4.12000 | $41.20 |
| 25 | $3.69760 | $92.44 |
| 100 | $3.23480 | $323.48 |
| 250 | $3.01472 | $753.68 |
| 500 | $2.88190 | $1,440.95 |
| 1,000 | $2.77267 | $2,772.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.63767 | $7,913.01 |
| 6,000 | $2.57159 | $15,429.54 |
| 9,000 | $2.53852 | $22,846.68 |
| 15,000 | $2.50185 | $37,527.75 |
| 21,000 | $2.48043 | $52,089.03 |
| 30,000 | $2.45983 | $73,794.90 |

