


LDK130C08R | |
|---|---|
DigiKey Part Number  | 497-14247-2-ND - Tape & Reel (TR) 497-14247-1-ND - Cut Tape (CT) 497-14247-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LDK130C08R  | 
Description  | IC REG LIN 0.8V 300MA SOT-323-5  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-323-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LDK130C08R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 0.8V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.4V @ 300mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 60 µA  | |
Current - Supply (Max)  | 120 µA  | |
PSRR  | 55dB (120Hz ~ 10kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 5-TSSOP, SC-70-5, SOT-353  | |
Supplier Device Package  | SOT-323-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.73000 | $4.73 | 
| 10 | $3.32900 | $33.29 | 
| 25 | $2.97960 | $74.49 | 
| 100 | $2.59600 | $259.60 | 
| 250 | $2.41392 | $603.48 | 
| 500 | $2.30364 | $1,151.82 | 
| 1,000 | $2.21307 | $2,213.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.48120 | $4,443.60 | 
| 6,000 | $1.44011 | $8,640.66 | 
| 9,000 | $1.41953 | $12,775.77 | 
| 15,000 | $1.39673 | $20,950.95 | 
| 21,000 | $1.38341 | $29,051.61 | 
| 30,000 | $1.37059 | $41,117.70 | 

