


LDK120PU33R | |
|---|---|
DigiKey Part Number | 497-14685-2-ND - Tape & Reel (TR) 497-14685-1-ND - Cut Tape (CT) 497-14685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120PU33R |
Description | IC REG LINEAR 3.3V 200MA 6-DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK120PU33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $3.94900 | $39.49 |
| 25 | $3.54400 | $88.60 |
| 100 | $3.09860 | $309.86 |
| 250 | $2.88616 | $721.54 |
| 500 | $2.75806 | $1,379.03 |
| 1,000 | $2.65265 | $2,652.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.52250 | $7,567.50 |
| 6,000 | $2.45882 | $14,752.92 |
| 9,000 | $2.42694 | $21,842.46 |
| 15,000 | $2.39158 | $35,873.70 |
| 21,000 | $2.37093 | $49,789.53 |
| 30,000 | $2.35107 | $70,532.10 |

