SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130C08R

DigiKey Part Number
497-14247-2-ND - Tape & Reel (TR)
497-14247-1-ND - Cut Tape (CT)
497-14247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130C08R
Description
IC REG LIN 0.8V 300MA SOT-323-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LDK130C08R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
120 µA
PSRR
55dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-323-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,836
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.73000$4.73
10$3.32900$33.29
25$2.97960$74.49
100$2.59600$259.60
250$2.41392$603.48
500$2.30364$1,151.82
1,000$2.21307$2,213.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.48120$4,443.60
6,000$1.44011$8,640.66
9,000$1.41953$12,775.77
15,000$1.39673$20,950.95
21,000$1.38341$29,051.61
30,000$1.37059$41,117.70
Manufacturers Standard Package