
LD59150PUR | |
|---|---|
DigiKey Part Number | 497-LD59150PURTR-ND - Tape & Reel (TR) 497-LD59150PURCT-ND - Cut Tape (CT) 497-LD59150PURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD59150PUR |
Description | IC REG LINEAR POS ADJ 1.5A 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD59150PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.125V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
PSRR | 70dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.81000 | $12.81 |
| 10 | $9.38200 | $93.82 |
| 25 | $8.52080 | $213.02 |
| 100 | $7.57190 | $757.19 |
| 250 | $7.11944 | $1,779.86 |
| 500 | $6.84678 | $3,423.39 |
| 1,000 | $6.62225 | $6,622.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.28545 | $25,141.80 |
| 8,000 | $6.16030 | $49,282.40 |
| 12,000 | $6.09761 | $73,171.32 |

