STN724 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,410
Unit Price: $6.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,623
Unit Price: $10.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 15,188
Unit Price: $12.25000
Datasheet

Similar


onsemi
In Stock: 4,463
Unit Price: $8.14000
Datasheet

Similar


onsemi
In Stock: 972
Unit Price: $8.14000
Datasheet

Similar


onsemi
In Stock: 1,950
Unit Price: $7.48000
Datasheet

Similar


onsemi
In Stock: 686
Unit Price: $7.48000
Datasheet

Similar


onsemi
In Stock: 692
Unit Price: $6.74000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $6.74000
Datasheet

Similar


onsemi
In Stock: 1,000
Unit Price: $8.55000
Datasheet

Similar


onsemi
In Stock: 4,000
Unit Price: $8.55000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 1.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN724

DigiKey Part Number
497-7494-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STN724
Description
TRANS NPN 30V 3A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 1.6 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.1V @ 150mA, 3A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 2V
Power - Max
1.6 W
Frequency - Transition
100MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes