Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 2 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV40301MZ4T3G

DigiKey Part Number
488-NSV40301MZ4T3GTR-ND - Tape & Reel (TR)
488-NSV40301MZ4T3GCT-ND - Cut Tape (CT)
488-NSV40301MZ4T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV40301MZ4T3G
Description
TRANS NPN 40V 3A SOT223
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 2 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 500mA, 1V
Power - Max
2 W
Frequency - Transition
215MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.04000$9.04
10$5.66500$56.65
100$3.69970$369.97
500$2.85598$1,427.99
1,000$2.58410$2,584.10
2,000$2.35530$4,710.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.04037$8,161.48
8,000$1.88767$15,101.36
Manufacturers Standard Package