LD2981CM18TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6,382
Unit Price: $4.68000
Datasheet

Similar


onsemi
In Stock: 39
Unit Price: $7.39000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT 23-5 Pins
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD2981CM18TR

DigiKey Part Number
497-3482-2-ND - Tape & Reel (TR)
497-3482-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LD2981CM18TR
Description
IC REG LINEAR 1.8V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.375V @ 100mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
2.6 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes