



LD2980CM18TR | |
---|---|
DigiKey Part Number | 497-3477-2-ND - Tape & Reel (TR) 497-3477-1-ND - Cut Tape (CT) 497-3477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2980CM18TR |
Description | IC REG LINEAR 1.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2980CM18TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.30900 | $33.09 |
25 | $2.96600 | $74.15 |
100 | $2.58320 | $258.32 |
250 | $2.40124 | $600.31 |
500 | $2.29136 | $1,145.68 |
1,000 | $2.20112 | $2,201.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.08951 | $6,268.53 |
6,000 | $2.03489 | $12,209.34 |
9,000 | $2.00753 | $18,067.77 |
15,000 | $1.97724 | $29,658.60 |
21,000 | $1.95953 | $41,150.13 |
30,000 | $1.94249 | $58,274.70 |