
L99LD01TR-E | |
|---|---|
DigiKey Part Number | 497-15870-2-ND - Tape & Reel (TR) 497-15870-1-ND - Cut Tape (CT) 497-15870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99LD01TR-E |
Description | IC LED DRIVER CTRLR PWM 32LQFP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, Step-Down (Buck), Step-Up (Boost) PWM Dimming 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L99LD01TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.6V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 500kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |

