
L99H01XP | |
---|---|
DigiKey Part Number | L99H01XP-ND |
Manufacturer | |
Manufacturer Product Number | L99H01XP |
Description | IC MOTOR DRVR 6V-28V 36POWERSSO |
Customer Reference | |
Detailed Description | Motor Driver CMOS SPI PowerSSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | L99H01XP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 6V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | PowerSSO-36 Exposed Bottom Pad | |
Supplier Device Package | PowerSSO-36 | |
Base Product Number |